Add To Favorites
Product Overview
Digi-Key Part Number DZ2S051M0LCT-ND
Quantity Available 16.009
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2S051M0L

Description DIODE ZENER 5.1V 150MW SSMINI2
Expanded Description Zener Diode 5.1V 150mW ±2.5% Surface Mount SSMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2S051x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1417 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±2.5%
Power - Max 150mW
Impedance (Max) (Zzt) 60 Ohm
Current - Reverse Leakage @ Vr 1µA @ 2V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ2S051M0LCT

11:12:02 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19600 1,96
25 0,17760 4,44
100 0,12810 12,81
250 0,07544 18,86
500 0,06264 31,32
1.000 0,04270 42,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2S051M0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,03524
  • Digi-Reel® ? : DZ2S051M0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback