Add To Favorites
Product Overview
Digi-Key Part Number DZ2J05100LCT-ND
Quantity Available 23.906
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2J05100L

Description DIODE ZENER 5.1V 200MW SMINI2
Expanded Description Zener Diode 5.1V 200mW ±5% Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2J051x0L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1416 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 60 Ohm
Current - Reverse Leakage @ Vr 1µA @ 2V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
 
Additional Resources
Standard Package ? 1
Other Names DZ2J05100LCT

04:24:22 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31500 3,15
25 0,25840 6,46
100 0,20660 20,66
250 0,15028 37,57
500 0,12210 61,05
1.000 0,09393 93,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2J05100LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,08206
  • Digi-Reel® ? : DZ2J05100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.906 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback