Add To Favorites
Product Overview
Digi-Key Part Number DZ2405100LCT-ND
Quantity Available 6.519
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2405100L

Description DIODE ZENER 5.1V 2W TMINIP2
Expanded Description Zener Diode 5.1V 2W ±5% Surface Mount TMiniP2-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DZ2405100L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 2W
Impedance (Max) (Zzt) 50 Ohm
Current - Reverse Leakage @ Vr 20µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DZ2405100LCT

07:53:17 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,45400 4,54
25 0,39680 9,92
100 0,34040 34,04
250 0,29500 73,75
500 0,24962 124,81
1.000 0,19290 192,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DZ2405100LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,17076
  • Digi-Reel® ? : DZ2405100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.519 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback