Add To Favorites
Product Overview
Digi-Key Part Number DMG264120RCT-ND
Quantity Available 1.357
Can ship immediately
Manufacturer

Manufacturer Part Number

DMG264120R

Description TRANS NPN/PNP PREBIAS 0.3W MINI6
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 500mA 300mW Surface Mount Mini6-G4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMG26412 View All Specifications
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 4.7k
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 1µA
Frequency - Transition -
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package Mini6-G4-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMG264120RCT

17:08:17 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52700 5,27
25 0,46640 11,66
100 0,40610 40,61
250 0,35348 88,37
500 0,30084 150,42
1.000 0,24066 240,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMG264120RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,21175
  • Digi-Reel® ? : DMG264120RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.357 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback