Add To Favorites
Product Overview
Digi-Key Part Number DMA204010RCT-ND
Quantity Available 40.834
Can ship immediately
Manufacturer

Manufacturer Part Number

DMA204010R

Description TRANS 2PNP 50V 0.1A MINI6
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 150MHz 300mW Surface Mount Mini6-G4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMA20401
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1399 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V
Power - Max 300mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package Mini6-G4-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMA204010RCT

05:08:27 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29900 2,99
25 0,25280 6,32
100 0,20550 20,55
250 0,17032 42,58
500 0,14094 70,47
1.000 0,10569 105,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMA204010RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 39.000 - Immediate
  • Unit Price: 0,10262
  • Digi-Reel® ? : DMA204010RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.834 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback