Add To Favorites
Product Overview
Digi-Key Part Number DB4J406K0RCT-ND
Quantity Available 14.958
Can ship immediately
Manufacturer

Manufacturer Part Number

DB4J406K0R

Description DIODE ARRAY SCHOTTKY 40V SMINI4
Expanded Description Diode Array 2 Independent Schottky 40V 100mA (DC) Surface Mount 4-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB4J406K View All Specifications
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 600mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 900ps
Current - Reverse Leakage @ Vr 5µA @ 40V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package SMini4-F3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB4J406K0RCT

09:24:34 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32800 3,28
25 0,25440 6,36
100 0,19270 19,27
250 0,13632 34,08
500 0,10906 54,53
1.000 0,08360 83,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB4J406K0RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,07057
  • Digi-Reel® ? : DB4J406K0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.958 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback