Add To Favorites
Product Overview
Digi-Key Part Number DB3X317K0LCT-ND
Quantity Available 63.358
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3X317K0L

Description DIODE SCHOTTKY 30V 1A MINI3
Expanded Description Diode Schottky 30V 1A Surface Mount Mini3-G3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB3X317K0L
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1411 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 520mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 7.8ns
Current - Reverse Leakage @ Vr 100µA @ 30V
Capacitance @ Vr, F 22pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names DB3X317K0LCT

09:11:37 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31300 3,13
25 0,25640 6,41
100 0,20520 20,52
250 0,14928 37,32
500 0,12128 60,64
1.000 0,09329 93,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB3X317K0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,08150
  • Digi-Reel® ? : DB3X317K0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 63.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback