Add To Favorites
Product Overview
Digi-Key Part Number DB3X314F0LCT-ND
Quantity Available 15.135
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3X314F0L

Description DIODE ARRAY SCHOTTKY 30V MINI3
Expanded Description Diode Array 1 Pair Series Connection Schottky 30V 30mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB3X314F View All Specifications
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1412 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 30mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1ns
Current - Reverse Leakage @ Vr 300nA @ 30V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package Mini3-G3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB3X314F0LCT

05:06:29 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30200 3,02
25 0,21720 5,43
100 0,16900 16,90
250 0,10620 26,55
500 0,09050 45,25
1.000 0,06154 61,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB3X314F0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,05390
  • Digi-Reel® ? : DB3X314F0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback