Add To Favorites
Product Overview
Digi-Key Part Number DB3S308F0LCT-ND
Quantity Available 20.239
Can ship immediately
Manufacturer

Manufacturer Part Number

DB3S308F0L

Description DIODE ARRAY SCHOTTKY 30V SSMINI3
Expanded Description Diode Array 1 Pair Series Connection Schottky 30V 100mA Surface Mount SC-89, SOT-490
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB3S308F View All Specifications
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 420mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.3ns
Current - Reverse Leakage @ Vr 120µA @ 30V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB3S308F0LCT

14:57:03 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26600 2,66
25 0,20640 5,16
100 0,15650 15,65
250 0,11068 27,67
500 0,08856 44,28
1.000 0,06790 67,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB3S308F0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,05732
  • Digi-Reel® ? : DB3S308F0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback