Add To Favorites
Product Overview
Digi-Key Part Number DB2W31900LCT-ND
Quantity Available 43.423
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2W31900L

Description DIODE SCHOTTKY 30V 3A MINI2
Expanded Description Diode Schottky 30V 3A Surface Mount Mini2-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2W31900L
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 490mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 23ns
Current - Reverse Leakage @ Vr 200µA @ 30V
Capacitance @ Vr, F 70pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package Mini2-F3-B
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB2W31900LCT

15:51:45 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,39200 3,92
25 0,33080 8,27
100 0,26930 26,93
250 0,22308 55,77
500 0,18462 92,31
1.000 0,13847 138,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2W31900LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,12324
  • Digi-Reel® ? : DB2W31900LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.423 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback