Add To Favorites
Product Overview
Digi-Key Part Number DB2S20500LCT-ND
Quantity Available 58.281
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2S20500L

Description DIODE SCHOTTKY 15V 200MA SSMINI2
Expanded Description Diode Schottky 15V 200mA Surface Mount SSMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2S20500L
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1412 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 15V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 390mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 2.2ns
Current - Reverse Leakage @ Vr 50µA @ 6V
Capacitance @ Vr, F 6.1pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB2S20500LCT

12:07:48 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,25900 2,59
25 0,18680 4,67
100 0,14530 14,53
250 0,09132 22,83
500 0,07786 38,93
1.000 0,05294 52,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2S20500LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,04636
  • Digi-Reel® ? : DB2S20500LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 58.281 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback