Add To Favorites
Product Overview
Digi-Key Part Number DB2J31300LCT-ND
Quantity Available 4.904
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2J31300L

Description DIODE SCHOTTKY 30V 200MA SMINI2
Expanded Description Diode Schottky 30V 200mA Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2J313
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 550mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.5ns
Current - Reverse Leakage @ Vr 50µA @ 30V
Capacitance @ Vr, F 3.8pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB2J31300LCT

15:47:24 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,22800 2,28
25 0,16480 4,12
100 0,12800 12,80
250 0,08052 20,13
500 0,06860 34,30
1.000 0,04665 46,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2J31300LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,04084
  • Digi-Reel® ? : DB2J31300LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.904 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback