Add To Favorites
Product Overview
Digi-Key Part Number DB2J30900LCT-ND
Quantity Available 5.915
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2J30900L

Description DIODE SCHOTTKY 30V 100MA SMINI2
Expanded Description Diode Schottky 30V 100mA Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2J309
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 580mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.3ns
Current - Reverse Leakage @ Vr 2µA @ 30V
Capacitance @ Vr, F 3pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names DB2J30900LCT

17:56:34 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19000 1,90
25 0,13720 3,43
100 0,10650 10,65
250 0,06696 16,74
500 0,05706 28,53
1.000 0,03880 38,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2J30900LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,03766
  • Digi-Reel® ? : DB2J30900LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback