Add To Favorites
Product Overview
Digi-Key Part Number DB2J20800LCT-ND
Quantity Available 2.044
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2J20800L

Description DIODE SCHOTTKY 20V 500MA SMINI2
Expanded Description Diode Schottky 20V 500mA Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2J208
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1412 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 420mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4.3ns
Current - Reverse Leakage @ Vr 200µA @ 20V
Capacitance @ Vr, F 12pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names DB2J20800LCT

14:50:20 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,33100 3,31
25 0,23920 5,98
100 0,18580 18,58
250 0,11680 29,20
500 0,09954 49,77
1.000 0,06768 67,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2J20800LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,05927
  • Digi-Reel® ? : DB2J20800LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.044 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback