Add To Favorites
Product Overview
Digi-Key Part Number DB2730800LCT-ND
Quantity Available 38.188
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2730800L

Description DIODE SCHOTTKY 30V 100MA
Expanded Description Diode Schottky 30V 100mA Surface Mount SSSMini2-F4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB27308
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 420mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 1.3ns
Current - Reverse Leakage @ Vr 120µA @ 30V
Capacitance @ Vr, F 2.9pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package SSSMini2-F4-B
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names DB2730800LCT

08:05:04 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26700 2,67
25 0,19240 4,81
100 0,14950 14,95
250 0,09400 23,50
500 0,08008 40,04
1.000 0,05446 54,46
2.500 0,04912 122,80
5.000 0,04271 213,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2730800LTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,03524
  • Digi-Reel® ? : DB2730800LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback