Add To Favorites
Product Overview
Digi-Key Part Number DB2141200LCT-ND
Quantity Available 12.502
Can ship immediately
Manufacturer

Manufacturer Part Number

DB2141200L

Description DIODE SCHOTTKY 40V 1.5A SMINI2
Expanded Description Diode Schottky 40V 1.5A Surface Mount SMINI2-F4-B-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DB2141200L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 480mV @ 1.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 12ns
Current - Reverse Leakage @ Vr 150µA @ 40V
Capacitance @ Vr, F 43pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package SMINI2-F4-B-B
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DB2141200LCT

13:09:55 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,31900 3,19
25 0,26920 6,73
100 0,21900 21,90
250 0,18152 45,38
500 0,15020 75,10
1.000 0,11265 112,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DB2141200LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,10026
  • Digi-Reel® ? : DB2141200LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.502 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback