Add To Favorites
Product Overview
Digi-Key Part Number DA6X101K0RCT-ND
Quantity Available 25.793
Can ship immediately
Manufacturer

Manufacturer Part Number

DA6X101K0R

Description DIODE ARRAY GP 80V 100MA MINI6
Expanded Description Diode Array 3 Independent Standard 80V 100mA (DC) Surface Mount SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA6X101K
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1414 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 3 Independent
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package Mini6-G4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DA6X101K0RCT

13:24:35 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,34400 3,44
25 0,30080 7,52
100 0,25760 25,76
250 0,22328 55,82
500 0,18892 94,46
1.000 0,14599 145,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA6X101K0RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,13756
  • Digi-Reel® ? : DA6X101K0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.793 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback