Add To Favorites
Product Overview
Digi-Key Part Number DA4X106U0RCT-ND
Quantity Available 26.642
Can ship immediately
Manufacturer

Manufacturer Part Number

DA4X106U0R

Description BRIDGE RECT 80V 100MA MINI4
Expanded Description Bridge Rectifier Single Phase 80V 100mA Surface Mount Mini4-G4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA4X106U View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 80V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Current - Reverse Leakage @ Vr 100nA @ 80V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-61AB
Supplier Device Package Mini4-G4-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DA4X106U0RCT

21:06:00 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,33600 3,36
25 0,27560 6,89
100 0,22040 22,04
250 0,16032 40,08
500 0,13026 65,13
1.000 0,10019 100,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA4X106U0RTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,08755
  • Digi-Reel® ? : DA4X106U0RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.642 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback