Add To Favorites
Product Overview
Digi-Key Part Number DA3J101F0LCT-ND
Quantity Available 28.836
Can ship immediately
Manufacturer

Manufacturer Part Number

DA3J101F0L

Description DIODE ARRAY GP 80V 100MA SMINI3
Expanded Description Diode Array 1 Pair Series Connection Standard 80V 100mA (DC) Surface Mount SC-85
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA3J101F View All Specifications
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1415 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SC-85
Supplier Device Package SMini3-F2-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DA3J101F0LCT

10:49:49 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22200 2,22
25 0,16040 4,01
100 0,12450 12,45
250 0,07832 19,58
500 0,06674 33,37
1.000 0,04537 45,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA3J101F0LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,03972
  • Digi-Reel® ? : DA3J101F0LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.836 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback