Add To Favorites
Product Overview
Digi-Key Part Number P15187CT-ND
Quantity Available 48.342
Can ship immediately
Manufacturer

Manufacturer Part Number

DA2S10400L

Description DIODE GEN PURP 80V 200MA SSMINI2
Expanded Description Diode Standard 80V 200mA Surface Mount SSMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA2S10400L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SSMini2-F5-B
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P15187CT

04:14:06 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,16800 1,68
25 0,15280 3,82
100 0,10990 10,99
250 0,06472 16,18
500 0,05374 26,87
1.000 0,03663 36,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15187TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,03024
  • Digi-Reel® ? : P15187DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback