Add To Favorites
Product Overview
Digi-Key Part Number DA2JF8100LCT-ND
Quantity Available 94.659
Can ship immediately
Manufacturer

Manufacturer Part Number

DA2JF8100L

Description DIODE GEN PURP 800V 200MA SMINI2
Expanded Description Diode Standard 800V 200mA (DC) Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA2JF8100L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 2.5V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 45ns
Current - Reverse Leakage @ Vr 10µA @ 800V
Capacitance @ Vr, F 0.6pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
Operating Temperature - Junction -40°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DA2JF8100LCT

19:36:06 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35900 3,59
25 0,27960 6,99
100 0,21160 21,16
250 0,14976 37,44
500 0,11982 59,91
1.000 0,09185 91,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA2JF8100LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,07755
  • Digi-Reel® ? : DA2JF8100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 94.659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback