Add To Favorites
Product Overview
Digi-Key Part Number DA2JF2300LCT-ND
Quantity Available 6.492
Can ship immediately
Manufacturer

Manufacturer Part Number

DA2JF2300L

Description DIODE GEN PURP 300V 300MA SMINI2
Expanded Description Diode Standard 300V 300mA Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA2JF2300L
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 300mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 300mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 400ns
Current - Reverse Leakage @ Vr 1µA @ 300V
Capacitance @ Vr, F 3.5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DA2JF2300LCT

02:58:06 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28500 2,85
25 0,20520 5,13
100 0,15980 15,98
250 0,10048 25,12
500 0,08564 42,82
1.000 0,05822 58,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA2JF2300LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,05099
  • Digi-Reel® ? : DA2JF2300LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.492 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback