Add To Favorites
Product Overview
Digi-Key Part Number DA2J10800LCT-ND
Quantity Available 23.391
Can ship immediately
Manufacturer

Manufacturer Part Number

DA2J10800L

Description DIODE GEN PURP 300V 200MA SMINI2
Expanded Description Diode Standard 300V 200mA Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA2J108
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1415 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1µA @ 300V
Capacitance @ Vr, F 3.5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DA2J10800LCT

07:46:23 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,23000 2,30
25 0,16560 4,14
100 0,12860 12,86
250 0,08080 20,20
500 0,06886 34,43
1.000 0,04683 46,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA2J10800LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,04101
  • Digi-Reel® ? : DA2J10800LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.391 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback