Add To Favorites
Product Overview
Digi-Key Part Number DA2J10100LCT-ND
Quantity Available 302.573
Can ship immediately
Manufacturer

Manufacturer Part Number

DA2J10100L

Description DIODE GEN PURP 80V 100MA SMINI2
Expanded Description Diode Standard 80V 100mA (DC) Surface Mount SMini2-F5-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DA2J10100L
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1415 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3ns
Current - Reverse Leakage @ Vr 100nA @ 75V
Capacitance @ Vr, F 1.2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DA2J10100LCT

13:50:59 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17200 1,72
25 0,15600 3,90
100 0,11250 11,25
250 0,06624 16,56
500 0,05500 27,50
1.000 0,03750 37,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DA2J10100LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 300.000 - Immediate
  • Unit Price: 0,03095
  • Digi-Reel® ? : DA2J10100LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 302.573 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback