Add To Favorites
Product Overview
Digi-Key Part Number BAV99PSCT-ND
Quantity Available 12.649
Can ship immediately
Manufacturer

Manufacturer Part Number

BAV99

Description DIODE ARRAY GP 80V 200MA SOT23-3
Expanded Description Diode Array 1 Pair Series Connection Standard 80V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BAV99 View All Specifications
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAV99PSCT

11:29:58 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17900 1,79
25 0,12880 3,22
100 0,10040 10,04
250 0,06308 15,77
500 0,05374 26,87
1.000 0,03654 36,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV99PSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,03547
  • Digi-Reel® ? : BAV99PSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.649 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback