Add To Favorites
Product Overview
Digi-Key Part Number BAS16PSCT-ND
Quantity Available 7.659
Can ship immediately
Manufacturer

Manufacturer Part Number

BAS16

Description DIODE GEN PURP 80V 200MA SC59-3
Expanded Description Diode Standard 80V 200mA (DC) Surface Mount SC-59-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BAS16
Featured Product Wearables Technology Components
Manufacturer Product Page BAS16 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Capacitance @ Vr, F 1.2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59-3
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAS16PSCT

08:46:50 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17700 1,77
25 0,16080 4,02
100 0,11600 11,60
250 0,06832 17,08
500 0,05668 28,34
1.000 0,03865 38,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS16PSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,03190
  • Digi-Reel® ? : BAS16PSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback