Add To Favorites
Product Overview
Digi-Key Part Number AN48836B-NLCT-ND
Quantity Available 5.995
Can ship immediately
Manufacturer

Manufacturer Part Number

AN48836B-NL

Description MAGNETIC SWITCH OMNIPOL SMINI-5
Expanded Description Digital Switch Omnipolar Switch Push-Pull Hall Effect SMINI-5DE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AN488xx New Product Intro
AN48836B-NL Spec
Featured Product Hot New Technologies
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series AN488xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±6mT Trip, ±0.5mT Release
Test Condition 25°C
Voltage - Supply 1.65 V ~ 3.6 V
Current - Supply (Max) 5µA
Current - Output (Max) 2mA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 5-SMD, Flat Leads
Supplier Device Package SMINI-5DE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AN48836B-NLCT

19:55:04 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
5 1,22200 6,11
10 0,99200 9,92
25 0,85520 21,38
50 0,74060 37,03
100 0,67180 67,18
500 0,56498 282,49
1.000 0,50390 503,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AN48836B-NLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,44421
  • Digi-Reel® ? : AN48836B-NLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback