Add To Favorites
Product Overview
Digi-Key Part Number P16231CT-ND
Quantity Available 8.456
Can ship immediately
Manufacturer

Manufacturer Part Number

6TPU22MSI

Description CAP TANT POLY 22UF 6.3V 0805
Expanded Description 22µF ±20% Molded Tantalum Polymer Capacitor 6.3V 0805 (2012 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPU
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code S09
Features General Purpose
 
You May Also Be Interested In
  • KMT031 NGJ LHS - C&K | CKN10290CT-ND DigiKey Electronics
  • KMT031 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,31000
  • CKN10290CT-ND
Additional Resources
Standard Package ? 1
Other Names P16231CT

13:38:44 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 0,92900 9,29
25 0,85200 21,30
50 0,80540 40,27
100 0,69710 69,71
250 0,61960 154,90
500 0,52666 263,33
1.000 0,46471 464,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16231TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,38726
  • Digi-Reel® ? : P16231DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.456 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback