Add To Favorites
Product Overview
Digi-Key Part Number P16638CT-ND
Quantity Available 4.384
Can ship immediately
Manufacturer

Manufacturer Part Number

6TPU150MBI

Description CAP TANT POLY 150UF 6.3V 1411
Expanded Description 150µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPU
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16638CT

15:07:23 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,15500 11,55
25 1,05880 26,47
50 1,00080 50,04
100 0,86610 86,61
250 0,76992 192,48
500 0,65442 327,21
1.000 0,57744 577,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16638TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,46864
  • Digi-Reel® ? : P16638DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.384 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback