Add To Favorites
Product Overview
Digi-Key Part Number P16224CT-ND
Quantity Available 18.217
Can ship immediately
Manufacturer

Manufacturer Part Number

6TPU10MSI

Description CAP TANT POLY 10UF 6.3V 0805
Expanded Description 10µF ±20% Molded Tantalum Polymer Capacitor 6.3V 0805 (2012 Metric) 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPU
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 250 mOhm
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code S09
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16224CT

09:25:01 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,82200 8,22
25 0,75280 18,82
50 0,71180 35,59
100 0,61600 61,60
250 0,54760 136,90
500 0,46544 232,72
1.000 0,41069 410,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16224TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,34225
  • Digi-Reel® ? : P16224DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.217 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback