Add To Favorites
Product Overview
Digi-Key Part Number P16243CT-ND
Quantity Available 11.517
Can ship immediately
Manufacturer

Manufacturer Part Number

6TPC150M

Description CAP TANT POLY 150UF 6.3V 2917
Expanded Description 150µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code D2
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names P16243CT

20:35:41 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,10300 11,03
25 1,01080 25,27
50 0,95580 47,79
100 0,82700 82,70
250 0,73520 183,80
500 0,62490 312,45
1.000 0,55138 551,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16243TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,44749
  • Digi-Reel® ? : P16243DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.517 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback