Add To Favorites
Product Overview
Digi-Key Part Number P16617CT-ND
Quantity Available 3.680
Can ship immediately
Manufacturer

Manufacturer Part Number

6TPB330M

Description CAP TANT POLY 330UF 6.3V 2917
Expanded Description 330µF ±20% Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Manufacturer Size Code D4
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16617CT

17:53:52 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 1,95
10 1,57700 15,77
25 1,43400 35,85
50 1,37640 68,82
100 1,20440 120,44
250 1,03228 258,07
500 0,91760 458,80
1.000 0,80290 802,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16617TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,69127
  • Digi-Reel® ? : P16617DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback