Add To Favorites
Product Overview
Digi-Key Part Number P16405CT-ND
Quantity Available 6.295
Can ship immediately
Manufacturer

Manufacturer Part Number

32SEPF22M+TSS

Description CAP ALUM POLY 22UF 20% 32V T/H
Expanded Description 22µF ±20% 32V Aluminum Polymer Capacitor Radial, Can 35 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SEPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 32V
ESR (Equivalent Series Resistance) 35 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.098" (2.50mm)
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.217" (5.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1
Other Names P16405CT

14:27:33 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,70100 7,01
25 0,62040 15,51
50 0,58240 29,12
100 0,50150 50,15
250 0,45304 113,26
500 0,38828 194,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16405TB-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,29853
Send Feedback