Add To Favorites
Product Overview
Digi-Key Part Number P16536CT-ND
Quantity Available 4.276
Can ship immediately
Manufacturer

Manufacturer Part Number

2R5TPE1500MC

Description CAP TANT POLY 1500UF 2.5V 2917
Expanded Description 1500µF ±20% Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 12 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series POSCAP™ TPE
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 12 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Manufacturer Size Code D4
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names P16536CT

11:03:56 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,60000 26,00
25 2,36360 59,09
50 2,26880 113,44
100 1,98530 198,53
250 1,70160 425,40
500 1,51252 756,26
1.000 1,32347 1.323,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16536TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,13947
  • Digi-Reel® ? : P16536DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.276 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback