Add To Favorites
Product Overview
Digi-Key Part Number P16395CT-ND
Quantity Available 2.125
Can ship immediately
Manufacturer

Manufacturer Part Number

25SEP33M+TSS

Description CAP ALUM POLY 33UF 20% 25V T/H
Expanded Description 33µF ±20% 25V Aluminum Polymer Capacitor Radial, Can 30 mOhm 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SEP Series
Mfg Application Notes Understanding Polymer and Hybrid Capacitors
Featured Product OS-CON Capacitors
Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SEP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications General Purpose
Ripple Current 2.98A
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16395CT

12:43:10 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
10 1,41100 14,11
25 1,29400 32,35
50 1,22320 61,16
100 1,05860 105,86
250 0,94096 235,24
500 0,79984 399,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16395TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,62318
Send Feedback