Add To Favorites
Product Overview
Digi-Key Part Number P16498CT-ND
Quantity Available 4.929
Can ship immediately
Manufacturer

Manufacturer Part Number

20SVPF120M

Description CAP ALUM POLY 120UF 20% 20V SMD
Expanded Description 120µF ±20% 20V Aluminum Polymer Capacitor Radial, Can - SMD 25 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVPF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 120µF
Tolerance ±20%
Voltage Rating 20V
ESR (Equivalent Series Resistance) 25 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency 160mA @ 120Hz
Ripple Current - High Frequency 3.2A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16498CT

12:28:53 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 0,93600 9,36
25 0,85840 21,46
50 0,81140 40,57
100 0,70220 70,22
250 0,62424 156,06
500 0,53060 265,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16498TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,40710
  • Digi-Reel® ? : P16498DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.929 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback