Add To Favorites
Product Overview
Digi-Key Part Number P16462CT-ND
Quantity Available 6.534
Can ship immediately
Manufacturer

Manufacturer Part Number

16SVP22M

Description CAP ALUM POLY 22UF 20% 16V SMD
Expanded Description 22µF ±20% 16V Aluminum Polymer Capacitor Radial, Can - SMD 90 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 90 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current -
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16462CT

08:57:20 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01
10 0,79400 7,94
25 0,72840 18,21
50 0,68840 34,42
100 0,59570 59,57
250 0,52952 132,38
500 0,45006 225,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16462TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,35458
  • Digi-Reel® ? : P16462DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.534 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback