Add To Favorites
Product Overview
Digi-Key Part Number P16429CT-ND
Quantity Available 13.250
Can ship immediately
Manufacturer

Manufacturer Part Number

10SVP150M

Description CAP ALUM POLY 150UF 20% 10V SMD
Expanded Description 150µF ±20% 10V Aluminum Polymer Capacitor Radial, Can - SMD 30 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series OS-CON™, SVP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 3.02A
Impedance -
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names P16429CT

05:15:09 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,16200 11,62
25 1,06560 26,64
50 1,00720 50,36
100 0,87170 87,17
250 0,77480 193,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16429TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 0,58804
  • Digi-Reel® ? : P16429DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback