Add To Favorites
Product Overview
Digi-Key Part Number 255-3464-1-ND
Quantity Available 302
Can ship immediately
Manufacturer

Manufacturer Part Number

TQ2SA-L2-12V-X

Description RELAY TELECOM DPDT 2A 12V
Expanded Description Telecom Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TQ Series
Other Related Documents Relay Technical Info
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series TQ-SMD
Packaging ? Cut Tape (CT) ?
Part Status Active
Relay Type Telecom
Coil Type Latching, Dual Coil
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 125VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EC2-12TNU - KEMET | 399-11031-5-ND DigiKey Electronics
  • EC2-12TNU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 2,04000
  • 399-11031-5-ND
Additional Resources
Standard Package ? 1
Other Names 255-3464-1

03:13:08 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,51000 4,51
10 4,22800 42,28
25 3,75880 93,97
50 3,57080 178,54
100 3,38280 338,28
250 3,00692 751,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-1771-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,68876
  • Tape & Reel (TR) ? : 255-3464-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,56274
  • Tube ? : 255-1771-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 91 - Immediate
  • Unit Price: 4,30000
Send Feedback