Add To Favorites
Product Overview
Digi-Key Part Number 255-2249-ND
Quantity Available 2.142
Can ship immediately
Manufacturer

Manufacturer Part Number

PQ1A-24V

Description RELAY GEN PURPOSE SPST 5A 24V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PQ Series
Other Related Documents Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series PQ
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 8.3mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 110VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 20ms
Release Time 10ms
Features Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi)
Coil Power 200 mW
Coil Resistance 2.88 kOhms
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 255-2249
PQ1A-24V-ND
PQ1A24V

08:54:31 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,44000 5,44
10 5,10500 51,05
25 4,53720 113,43
50 4,31040 215,52
100 4,08360 408,36
250 3,62984 907,46
500 3,40298 1.701,49
1.000 3,17611 3.176,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback