Add To Favorites
Product Overview
Digi-Key Part Number 255-3515-ND
Quantity Available 2.806
Can ship immediately
Manufacturer

Manufacturer Part Number

JTN1AS-PA-F-DC15V

Description RELAY GEN PURPOSE SPST 30A 15V
Expanded Description General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets JT-N Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series JT-N
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 53.3mA
Coil Voltage 15VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 277VAC - Max
Turn On Voltage (Max) 11.25 VDC
Turn Off Voltage (Min) 1.5 VDC
Operate Time 20ms
Release Time 10ms
Features Insulation - Class F, Sealed - Fully
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 800 mW
Coil Resistance 281 Ohms
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 255-3515
JTN1AS-PA-F-DC15V-ND
JTN1ASPAFDC15V

22:28:02 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,54200 35,42
25 3,14800 78,70
50 2,99080 149,54
100 2,83330 283,33
250 2,51852 629,63
500 2,36110 1.180,55
1.000 2,20370 2.203,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback