Add To Favorites
Product Overview
Digi-Key Part Number 255-3257-1-ND
Quantity Available 5.021
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK6F80347YG

Description CONN HEADER BRD/BRD .5MM 80POS
Expanded Description 80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P5KF Series AXK(5/6)F
Other Related Documents How to Read Date Codes
Featured Product Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KF
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm, 2mm
Height Above Board 0.049" (1.25mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3257-1

18:38:33 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,86600 28,66
25 2,62720 65,68
50 2,50780 125,39
100 2,38830 238,83
250 2,08980 522,45
500 2,03008 1.015,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3257-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,57412
Send Feedback