Add To Favorites
Product Overview
Digi-Key Part Number 255-3909-1-ND
Quantity Available 2.580
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK5S00247YG

Description CONN SOCKET BRD/BRD .5MM 100POS
Expanded Description 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Featured Product Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4.5mm, 5.5mm, 6.5mm
Height Above Board 0.140" (3.55mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3909-1

09:36:58 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,80000 3,80
10 3,64900 36,49
25 3,34480 83,62
50 3,19260 159,63
100 3,04060 304,06
250 2,66056 665,14
500 2,58454 1.292,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3909-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,00406
  • Digi-Reel® ? : 255-3909-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.580 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : AXK5S00247YA-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,70856
Send Feedback