Add To Favorites
Product Overview
Digi-Key Part Number 255-3228-1-ND
Quantity Available 9.811
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK5F80547YG

Description CONN SOCKET BRD/BRD .5MM 80POS
Expanded Description 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P5KF Series AXK(5/6)F
Other Related Documents How to Read Date Codes
Featured Product Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KF
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 2mm, 2.5mm
Height Above Board 0.073" (1.85mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3228-1

16:13:26 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,91400 29,14
25 2,67120 66,78
50 2,54980 127,49
100 2,42830 242,83
250 2,12476 531,19
500 2,06404 1.032,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3228-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,60047
Send Feedback