Add To Favorites
Product Overview
Digi-Key Part Number 255-2724-1-ND
Quantity Available 6.999
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK5F20547YG

Description CONN SOCKET .5MM 20POS SMT
Expanded Description 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P5KF Series AXK(5/6)F
Other Related Documents How to Read Date Codes
Featured Product Tough Contact Connector Series
Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5KF
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 2mm, 2.5mm
Height Above Board 0.073" (1.85mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-2724-1

20:22:31 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,24200 12,42
25 1,16560 29,14
50 1,11500 55,75
100 1,06420 106,42
250 0,96288 240,72
500 0,88686 443,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2724-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,73713
  • Digi-Reel® ? : 255-2724-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback