Add To Favorites
Product Overview
Digi-Key Part Number 255-2903-1-ND
Quantity Available 19.222
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

AXK500147BN1

Description CONN SOCKET BRD/BRD .5MM 100POS
Expanded Description 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents How to Read Date Codes
Featured Product Tough Contact Connector Series
Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series P5K
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3mm, 3.5mm
Height Above Board 0.085" (2.16mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-2903-1

22:15:49 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,68700 26,87
25 2,46280 61,57
50 2,35080 117,54
100 2,23880 223,88
250 1,95892 489,73
500 1,90296 951,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2903-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 18.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 1,42467
  • Digi-Reel® ? : 255-2903-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.222 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback