Add To Favorites
Product Overview
Digi-Key Part Number 255-2689-ND
Quantity Available 6.999
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

AQY225R2V

Description RELAY OPTO 80V 0.12A SSOP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series PhotoMOS™ AQY
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC (RF)
On-State Resistance (Max) 15 Ohm
Load Current 120mA
Voltage - Input 1.14VDC
Voltage - Load 0 ~ 80 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.175", 4.45mm)
Supplier Device Package 4-SSOP
Relay Type Relay
 
Additional Resources
Standard Package ? 150
Other Names 255-2689

07:17:53 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,62000 7,62
10 7,14200 71,42
25 6,34840 158,71
50 6,03100 301,55
100 5,71360 571,36
250 5,07880 1.269,70
500 4,76136 2.380,68
1.000 4,44394 4.443,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AQY225R2VY-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,76124
Send Feedback