Add To Favorites
Product Overview
Digi-Key Part Number 255-1982-ND
Quantity Available 3.642
Can ship immediately
Manufacturer

Manufacturer Part Number

AQY221N3V

Description RELAY OPTO AC/DC 25V 150MA 4SSOP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AQY221xxV
PhotoMOS® Dimensions
Other Related Documents AQx REACH Cert of Compliance
How to Read Date Codes
Mfg Application Notes Working with Optically-Isolated Relays
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Featured Product AQY Series Relays
PhotoMOS™ Relays
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series PhotoMOS™ AQY
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC (RF)
On-State Resistance (Max) 7.5 Ohm
Load Current 150mA
Voltage - Input 1.14VDC
Voltage - Load 0 ~ 25 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.175", 4.45mm)
Supplier Device Package 4-SSOP
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 255-1982
AQY221N3V-ND

11:43:09 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,07000 7,07
10 6,62700 66,27
25 5,89040 147,26
50 5,59600 279,80
100 5,30150 530,15
250 4,71244 1.178,11
500 4,41792 2.208,96
1.000 4,12339 4.123,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-1982-2-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,51758
Send Feedback