Add To Favorites
Product Overview
Digi-Key Part Number 255-2684-1-ND
Quantity Available 4.309
Can ship immediately
Manufacturer

Manufacturer Part Number

AQY221FR2VY

Description RELAY PHOTOMOS 40V .25A SSOP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series PhotoMOS™ AQY
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC (RF)
On-State Resistance (Max) 1.25 Ohm
Load Current 250mA
Voltage - Input 1.3VDC
Voltage - Load 0 ~ 40 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Package / Case 4-SMD (0.175", 4.45mm)
Supplier Device Package 4-SSOP
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-2684-1

01:39:39 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,69000 7,69
10 7,20900 72,09
25 6,40840 160,21
50 6,08780 304,39
100 5,76740 576,74
250 5,12660 1.281,65
500 4,80618 2.403,09
1.000 4,48576 4.485,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2684-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 4,00514
  • Digi-Reel® ? : 255-2684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.309 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 255-2683-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.719 - Immediate
  • Unit Price: 6,99000
  • Tape & Reel (TR) ? : AQY221FR2VW-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,89090
Send Feedback