Add To Favorites
Product Overview
Digi-Key Part Number 255-3387-1-ND
Quantity Available 4.376
Can ship immediately
Manufacturer

Manufacturer Part Number

AQW614EHAX

Description RELAY OPTO DPST-NO/NC 100MA 400V
Expanded Description Solid State Relay DPST-NO/NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series PhotoMOS™ AQW
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit DPST-NO/NC (1 Form A and B)
Output Type AC, DC
On-State Resistance (Max) 35 Ohm
Load Current 100mA
Voltage - Input 1.14VDC
Voltage - Load 0 ~ 400 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm)
Supplier Device Package 8-SMD
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3387-1

06:51:27 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,05000 5,05
10 4,73700 47,37
25 4,21040 105,26
50 4,00020 200,01
100 3,78950 378,95
250 3,36844 842,11
500 3,15790 1.578,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3387-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,67943
  • Tube ? : 255-1429-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 176 - Immediate
  • Unit Price: 6,29000
  • Tape & Reel (TR) ? : AQW614EHAZ-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,67943
Send Feedback